Single color LED emitter, yellow illumination, diffused and tinted lens style. Features a 1.8V DC rated voltage, 7mA forward current, and 5V reverse voltage. Emits yellow light with a luminous intensity of 1.6mcd at a 583nm wavelength and a 60° viewing angle. Through-hole mount, T-1 (3mm) package, operating temperature range of -55°C to 100°C. RoHS compliant and lead-free.
Dialight 551-1209F technical specifications.
| Color | Yellow |
| Current | 2mA |
| Depth | 7.87mm |
| Forward Current | 7mA |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 4.06mm |
| Lens Color | Yellow |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 1.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 551 |
| Viewing Angle | 60° |
| Voltage Rating | 1.8V |
| DC Rated Voltage | 1.8V |
| Wavelength | 583nm |
| Width | 4.06mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 551-1209F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.