Dialight 551-1303 technical specifications.
| Forward Current | 2mA |
| Illumination Color | Green |
| Luminous Intensity | 1.6mcd |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 551 |
| Viewing Angle | 60° |
| Wavelength | 585nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 551-1303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.