Single Color LED emitter, Green illumination, featuring a diffused, tinted, round, domed lens with a 3mm lens size. This through-hole component operates with a 2mA forward current and a 1.9V voltage rating, delivering 1.6mcd luminous intensity at a 585nm wavelength and a 60° viewing angle. It is RoHS compliant, lead-free, and designed for operation between -55°C and 100°C with a maximum power dissipation of 20mW.
Dialight 551-1303F technical specifications.
| Color | Green |
| Current | 2mA |
| Depth | 3.6mm |
| Forward Current | 2mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed |
| Luminous Intensity | 1.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 20mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 551 |
| Viewing Angle | 60° |
| Voltage Rating | 1.9V |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 551-1303F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.