
Three-element, through-hole mounted LED array emitting green light. Features a 3mm diffused, tinted, round, domed lens style with a 60° viewing angle. Operates with a 2mA typical current and 7mA forward current, at a 1.9V voltage rating. Offers a luminous intensity of 1.6mcd and a wavelength of 565nm. Rated for operation between -55°C and 100°C, with 5V reverse voltage and 20mW power dissipation. RoHS compliant.
Dialight 551-1306-003F technical specifications.
| Color | Green |
| Current | 2mA |
| Depth | 8.76mm |
| Forward Current | 7mA |
| Illumination Color | Green |
| Length | 13.55mm |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed, Colored |
| Luminous Intensity | 1.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 3 |
| Number of LEDs | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Dissipation | 20mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 551 |
| Viewing Angle | 60° |
| Voltage Rating | 1.9V |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 551-1306-003F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.