
Green, 3mm diffused, tinted, round, domed lens LED array featuring three elements for through-hole mounting. Operates with a 2mA current and a 1.9V forward voltage, delivering 1.6mcd luminous intensity with a 60° viewing angle. This lead-free, RoHS compliant component offers a wide operating temperature range from -55°C to 100°C and a 5V reverse voltage rating.
Dialight 551-1307-003F technical specifications.
| Color | Green |
| Current | 2mA |
| Depth | 8.76mm |
| Forward Current | 7mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 13.55mm |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed |
| Luminous Intensity | 1.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 3 |
| Number of LEDs | 3 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Power Dissipation | 20mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 551 |
| Viewing Angle | 60° |
| Voltage Rating | 1.9V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 551-1307-003F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.