Green, single-color LED array featuring four elements with a diffused, tinted, colored, circular lens style. This through-hole mount component operates at a forward current of 2mA and a voltage rating of 1.9V, delivering a luminous intensity of 1.6mcd at a 565nm wavelength. The array offers a 60° viewing angle and is housed in a RoHS compliant package with 8 contacts, suitable for operation between -55°C and 100°C.
Dialight 551-1307-004F technical specifications.
Download the complete datasheet for Dialight 551-1307-004F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.