
Green diffused T-1 (3mm) standard LED emitter, featuring a round, domed, tinted lens. Operates with a 2mA forward current and a 1.9V forward voltage, delivering 1.6mcd luminous intensity at a 565nm wavelength. This high-reliability component is RoHS compliant, lead-free, and designed for through-hole mounting. Maximum power dissipation is 20mW, with an operating temperature range of -55°C to 100°C.
Dialight 551-1307F technical specifications.
| Additional Feature | HIGH RELIABILITY |
| Color | Green |
| Current | 2mA |
| Depth | 4.32mm |
| Forward Current | 2mA |
| Height | 7.11mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 8.89mm |
| Lens Color | Green |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed |
| Luminous Intensity | 1.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Radial |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 1.9V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 20mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 551 |
| Shape | Round |
| T-code | T-1 |
| Terminal Finish | Tin |
| Viewing Angle | 60° |
| Voltage Rating | 1.9V |
| Wavelength | 565nm |
| Width | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 551-1307F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
