Dialight 551-1409F technical specifications.
| Color | Red |
| Current | 20mA |
| Forward Current | 1mA |
| Illumination Color | Red |
| Lens Size | 3mm |
| Lens Style | Clear, Round, Domed, Diffused, Colorless |
| Luminous Intensity | 3mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 551 |
| Viewing Angle | 45° |
| Voltage Rating | 1.6V |
| Wavelength | 645nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 551-1409F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.