Dialight 551-1502-010F technical specifications.
| Color | Green |
| Current | 20mA |
| Lens Size | 5mm |
| Lens Style | Tinted, Round, Domed, Diffused |
| Luminous Intensity | 50mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 551 |
| Viewing Angle | 45° |
| Voltage Rating | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 551-1502-010F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.