Dialight 551-2503 technical specifications.
| Forward Current | 10mA |
| Illumination Color | Orange |
| Luminous Intensity | 7mcd |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 551 |
| Wavelength | 600nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 551-2503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.