Dialight 551-2507-004F technical specifications.
| Color | Orange |
| Current | 10mA |
| Forward Current | 10mA |
| Illumination Color | Orange |
| Lens Color | Orange |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 7mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 4 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 551 |
| Viewing Angle | 60° |
| Voltage Rating | 2.2V |
| Wavelength | 600nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 551-2507-004F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.