Orange diffused T-1 (3mm) through-hole LED emitter with a 60° viewing angle. Features a 2.2V forward voltage, 10mA forward current, and 5V reverse voltage. Delivers 7mcd luminous intensity at a 600nm wavelength. Operates across a -55°C to 100°C temperature range with 135W power dissipation. RoHS compliant.
Dialight 551-2507F technical specifications.
| Color | Orange |
| Current | 10mA |
| Depth | 8.89mm |
| Forward Current | 10mA |
| Height | 7.11mm |
| Illumination Color | Orange |
| Length | 4.32mm |
| Lens Color | Orange |
| Lens Style | Diffused, Tinted, Round |
| Luminous Intensity | 7mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Power Dissipation | 135W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 551 |
| Viewing Angle | 60° |
| Voltage Rating | 2.2V |
| Wavelength | 600nm |
| Width | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 551-2507F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
