Dialight 551-2802F technical specifications.
| Capacitance | 2802F |
| Color | Blue |
| Lens Size | 3mm |
| Lens Style | Round, Domed |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | 551 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 551-2802F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
