Dialight 551-2809F technical specifications.
| Color | Blue |
| Lead Free | Lead Free |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Diffused, Colorless |
| Luminous Intensity | 16mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Power Dissipation | 120mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| Series | 551 |
| Viewing Angle | 100° |
| RoHS | Compliant |
Download the complete datasheet for Dialight 551-2809F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.