The 551-3002F is a dual LED emitter with a color temperature of 635nm and a luminous intensity of 4.7mcd. It operates within a temperature range of -55°C to 100°C and has a power dissipation of 100mW. This lead-free device is compliant with RoHS regulations and is available in a bulk packaging with 100 units per package.
Dialight 551-3002F technical specifications.
| Color | Green, Red |
| Current | 10mA |
| Forward Current | 20mA |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Lens Style | Clear, Diffused, Colorless |
| Luminous Intensity | 4.7mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| RoHS Compliant | Yes |
| Series | 551 |
| Viewing Angle | 60° |
| Voltage Rating | 2V |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 551-3002F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.