This dual LED device features two green and red LEDs with a forward current of 45mA and a luminous intensity of 4.7mcd. The LEDs are packaged in a ROHS compliant package and are suitable for operation over a temperature range of -55°C to 100°C. The device is lead free and RoHS compliant, making it suitable for use in a variety of applications.
Dialight 551-3004F technical specifications.
| Color | Green, Red |
| Depth | 3.6mm |
| Forward Current | 45mA |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Lens Style | Clear, Diffused, Colorless |
| Luminous Intensity | 4.7mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Packaging | Bulk |
| Power Dissipation | 140mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 551 |
| Viewing Angle | 50° |
| Voltage | 2V |
| Voltage Rating | 2V |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 551-3004F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.