Dialight 551-3011F technical specifications.
| Package/Case | 200 |
| Color | Green, Red |
| Current | 20mA |
| Lens Size | 3mm |
| Lens Style | Clear, Round, Domed |
| Luminous Intensity | 4.7mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 551 |
| Viewing Angle | 60° |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 551-3011F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.