Dialight 551-3102F technical specifications.
| Color | Green, Yellow |
| Current | 10mA |
| Forward Current | 10mA |
| Illumination Color | Green, Yellow |
| Lead Free | Lead Free |
| Lens Size | 3mm |
| Lens Style | Diffused, Round, Domed, Colorless |
| Luminous Intensity | 4.3mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 551 |
| Viewing Angle | 80° |
| Voltage Rating | 2.1V |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 551-3102F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.