
Dual color LED emitter featuring yellow and green illumination. This through-hole component offers a 3mm T-1 package with a diffused, colorless round lens. Key specifications include a 10mA forward current, 2.1V voltage rating, and 4.3mcd luminous intensity. Operating temperature range is -55°C to 100°C, with a 5V reverse voltage and 80° viewing angle. The product is RoHS compliant.
Dialight 551-3107F technical specifications.
| Color | Green, Yellow |
| Depth | 8.89mm |
| Forward Current | 10mA |
| Height | 7.11mm |
| Illumination Color | Green, Yellow |
| Lead Free | Lead Free |
| Length | 4.32mm |
| Lens Color | Clear |
| Lens Style | Diffused, Colorless, Round |
| Luminous Intensity | 4.3mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 551 |
| Viewing Angle | 80° |
| Voltage Rating | 2.1V |
| Wavelength | 565nm |
| Width | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 551-3107F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
