Dialight 551-3307-802F technical specifications.
| Color | Blue, Green |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of LEDs | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 551 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 551-3307-802F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.