Dialight 551-3307F technical specifications.
| Color | Blue, Green |
| Current | 30mA |
| Forward Current | 20mA |
| Illumination Color | Blue, Green |
| Lens Style | Diffused |
| Luminous Intensity | 14mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 551 |
| Viewing Angle | 60° |
| Voltage Rating | 2.1V |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 551-3307F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.