Dialight 551-3407F technical specifications.
| Color | Green, Orange |
| Current | 20mA |
| Lead Free | Lead Free |
| Lens Size | 3mm |
| Lens Style | Diffused, Round, Domed |
| Luminous Intensity | 26mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 551 |
| Viewing Angle | 60° |
| Voltage Rating | 2.4V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 551-3407F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.