Dialight 551-3508-801 technical specifications.
| Color | Green, Red |
| Current | 20mA |
| Forward Current | 20mA |
| Height | 7.11mm |
| Illumination Color | Green, Red |
| Length | 9.65mm |
| Lens Color | Green |
| Lens Size | 3mm |
| Lens Style | Round, Domed |
| Luminous Intensity | 4mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 551 |
| Voltage Rating | 2V |
| Wavelength | 560nm |
| Width | 4.83mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 551-3508-801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.