
Dual color LED emitter, featuring red and green illumination. This through-hole component offers a 20mA forward current and a 2V voltage rating. With a 560nm wavelength and 4mcd luminous intensity, it provides a 65° viewing angle. Operating between -30°C and 85°C, this lead-free, RoHS compliant LED has a diffused, flat, colorless lens.
Dialight 551-3508-801F technical specifications.
| Color | Green, Red |
| Current | 20mA |
| Depth | 13.45mm |
| Forward Current | 20mA |
| Height | 7.11mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Length | 4.83mm |
| Lens Size | 2mm |
| Lens Style | Diffused, Flat, Round, Colorless |
| Luminous Intensity | 4mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Packaging | Bulk |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 551 |
| Viewing Angle | 65° |
| Voltage Rating | 2V |
| Wavelength | 560nm |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 551-3508-801F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.