Dialight 551-4007 technical specifications.
| Color | Blue |
| Current | 20mA |
| Diameter | 3.1mm |
| Height | 7.37mm |
| Length | 9.73mm |
| Lens Size | 3mm |
| Lens Style | Clear, Round, Domed |
| Luminous Intensity | 1mcd |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | 551 |
| Viewing Angle | 30° |
| Voltage Rating | 3.6V |
| Wavelength | 470nm |
| Width | 4.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 551-4007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.