Dialight 551-4104-801F technical specifications.
| Lens Size | 2mm |
| Lens Style | Flat |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 551 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 551-4104-801F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.