Dialight 551-4107F technical specifications.
| Color | White |
| Diameter | 3.1mm |
| Forward Current | 20mA |
| Height | 7.37mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 9.73mm |
| Lens Size | 3mm |
| Lens Style | Clear, Round, Domed, Diffused, Colorless |
| Luminous Intensity | 1270mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 551 |
| Viewing Angle | 60° |
| Voltage Rating | 3.6V |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 551-4107F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
