Dialight 5510307004 technical specifications.
| Color | Yellow |
| Current | 10mA |
| Forward Current | 10mA |
| Height | 7.11mm |
| Illumination Color | Yellow |
| Length | 17.3mm |
| Lens Color | Yellow |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed |
| Luminous Intensity | 6.3mcd |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 551 |
| Viewing Angle | 45° |
| Voltage Rating | 2.1V |
| Wavelength | 585nm |
| Width | 6.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 5510307004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.