Dialight 5510309 technical specifications.
| Color | Yellow |
| Current | 10mA |
| Forward Current | 10mA |
| Height | 6.35mm |
| Illumination Color | Yellow |
| Length | 7.87mm |
| Lens Color | Yellow |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed |
| Luminous Intensity | 6.3mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 551 |
| Viewing Angle | 45° |
| Voltage Rating | 2.1V |
| Wavelength | 585nm |
| Width | 4.06mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 5510309 to view detailed technical specifications.
No datasheet is available for this part.