Dialight 5510509 technical specifications.
| Color | Red |
| Current | 10mA |
| Forward Current | 10mA |
| Height | 6.35mm |
| Illumination Color | Red |
| Length | 7.87mm |
| Lens Color | Red |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed |
| Luminous Intensity | 29mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 551 |
| Viewing Angle | 60° |
| Voltage Rating | 5V |
| Wavelength | 635nm |
| Width | 4.06mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 5510509 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.