Dialight 5510809 technical specifications.
| Color | Blue |
| Current | 10mA |
| Diameter | 2.89mm |
| Height | 6.35mm |
| Length | 7.87mm |
| Lens Size | 3mm |
| Lens Style | Diffused, Round, Domed |
| Luminous Intensity | 12mcd |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | 551 |
| Viewing Angle | 70° |
| Voltage Rating | 3.5V |
| Wavelength | 428nm |
| Width | 4.06mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 5510809 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.