Dialight 5511307004 technical specifications.
| Color | Green |
| Current | 2mA |
| Forward Current | 2mA |
| Height | 7.11mm |
| Illumination Color | Green |
| Input Current | 2mA |
| Length | 17.3mm |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed, Circular |
| Luminous Intensity | 1.6mcd |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of LEDs | 4 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 551 |
| Viewing Angle | 60° |
| Voltage Rating | 1.9V |
| DC Rated Voltage | 1.9V |
| Wavelength | 565nm |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 5511307004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.