Dialight 5513109 technical specifications.
| Color | Green, Yellow |
| Current | 20mA |
| Forward Current | 10mA |
| Illumination Color | Green, Yellow |
| Lens Size | 3mm |
| Lens Style | Diffused, Round, Domed |
| Luminous Intensity | 4.3mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 551 |
| Viewing Angle | 80° |
| Voltage Rating | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 5513109 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.