Dialight 5514107 technical specifications.
| Color | White |
| Current | 30mA |
| Depth | 4.7mm |
| Diameter | 3.1mm |
| Length | 9.73mm |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Diffused, Colorless |
| Luminous Intensity | 1270mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Power Dissipation | 120mW |
| Series | 551 |
| Viewing Angle | 60° |
| Voltage Rating | 3.6V |
| Width | 4.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 5514107 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.