Dialight 5514207 technical specifications.
| Color | Green |
| Current | 20mA |
| Diameter | 3.1mm |
| Height | 7.37mm |
| Length | 9.73mm |
| Lens Style | Clear |
| Luminous Intensity | 3.4mcd |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | 551 |
| Viewing Angle | 30° |
| Voltage Rating | 3.5V |
| Wavelength | 525nm |
| Width | 4.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 5514207 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.