Dialight 552-0211 technical specifications.
| Color | Red |
| Current | 10mA |
| Forward Current | 10mA |
| Height | 12.5mm |
| Illumination Color | Red |
| Length | 15.4mm |
| Lens Color | Red |
| Lens Size | 5mm |
| Lens Style | Diffused, Tinted, Round, Domed |
| Luminous Intensity | 7mcd |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 552 |
| Viewing Angle | 50° |
| Voltage Rating | 2.2V |
| Wavelength | 650nm |
| Width | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 552-0211 to view detailed technical specifications.
No datasheet is available for this part.