Dialight 552-0211-802 technical specifications.
| Color | Red |
| Lens Style | Diffused |
| Mount | Holder |
| Number of LEDs | 2 |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 552-0211-802 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.