Dialight 552-0211-802F technical specifications.
| Color | Red |
| Lens Style | Diffused |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | 552 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 552-0211-802F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.