Dialight 552-0212 technical specifications.
| Color | Green, Red |
| Height | 12.52mm |
| Length | 15.35mm |
| Lens Style | Circular, Diffused |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of LEDs | 2 |
| Width | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 552-0212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.