
This dual-color LED features a diffused lens style and is available in a through-hole mount configuration. The device operates within a temperature range of -25°C to 85°C. The LEDs are packaged in bulk quantities of 50 units.
Dialight 552-0221-803F technical specifications.
| Color | Green, Red |
| Lens Style | Diffused |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of LEDs | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | 552 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 552-0221-803F to view detailed technical specifications.
No datasheet is available for this part.
