
This dual-element LED emits green and red light with a luminous intensity of 6.3mcd and a viewing angle of 65°. It has a voltage rating of 2.2V and a forward current of 10mA. The LED is available in a through-hole package and is RoHS compliant. It operates within a temperature range of -25°C to 85°C.
Dialight 552-0221F technical specifications.
| Color | Green, Yellow, Red |
| Current | 10mA |
| Depth | 6mm |
| Forward Current | 10mA |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Length | 15.35mm |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 6.3mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 552 |
| Viewing Angle | 65° |
| Voltage Rating | 2.2V |
| Wavelength | 563nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 552-0221F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
