Dialight 552-0231F technical specifications.
| Color | Red, Yellow |
| Current | 20mA |
| Depth | 6mm |
| Forward Current | 10mA |
| Illumination Color | Red, Yellow |
| Length | 15.35mm |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Dissipation | 60mW |
| RoHS Compliant | Yes |
| Series | 552 |
| Viewing Angle | 60° |
| Voltage Rating | 2V |
| Wavelength | 583nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 552-0231F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.