
Dual yellow LED emitter array, T-1 3/4 (5mm) package, featuring a diffused, tinted, round, domed lens. Operates at a forward current of 10mA with a typical voltage rating of 2.1V and a luminous intensity of 6.3mcd. This lead-free, RoHS compliant component offers a 50° viewing angle and a wavelength of 585nm. Designed for through-hole mounting, it has a height of 12.5mm, length of 15.4mm, and width of 6mm, with an operating temperature range of -25°C to 85°C.
Dialight 552-0233F technical specifications.
| Color | Yellow |
| Current | 10mA |
| Forward Current | 10mA |
| Height | 12.5mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 15.4mm |
| Lens Color | Yellow |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed, Colored |
| Luminous Intensity | 6.3mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of LEDs | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 552 |
| Viewing Angle | 50° |
| Voltage Rating | 2.1V |
| Wavelength | 585nm |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 552-0233F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
