Bi-level, uni-color red LED emitter featuring a 655nm wavelength and 13mA forward current. This through-hole component offers a 5V reverse voltage and operates within a -40°C to 85°C temperature range. It includes two elements, a diffused, tinted, round, domed red lens with a 5mm diameter, and a 60° viewing angle.
Dialight 552-0311 technical specifications.
| Color | Red |
| Current | 13mA |
| Depth | 6mm |
| Forward Current | 13mA |
| Illumination Color | Red |
| Length | 15.35mm |
| Lens Color | Red |
| Lens Size | 5mm |
| Lens Style | Diffused, Tinted, Round, Domed |
| Luminous Intensity | 2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Elements | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Series | 552 |
| Viewing Angle | 60° |
| Voltage Rating | 5V |
| Wavelength | 655nm |
| Width | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 552-0311 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.