Dialight 552-0322-010F technical specifications.
| Color | Green |
| Current | 12mA |
| Lens Style | Tinted, Diffused, Colored |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of LEDs | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 552 |
| Viewing Angle | 60° |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 552-0322-010F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.