Dialight 552-0332F technical specifications.
| Color | Green, Yellow |
| Current | 15mA |
| Lens Style | Tinted, Diffused |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of LEDs | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 552 |
| Viewing Angle | 60° |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 552-0332F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.