This dual LED device features two LEDs with green and red colors, a diffused lens style, and a through hole mount. The operating temperature range is from -55°C to 100°C. The LEDs are packaged in bulk quantities of 50 units per package. The device is compliant with RoHS regulations.
Dialight 552-0711-100F technical specifications.
| Color | Green, Red |
| Lens Style | Diffused, Colorless |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 552 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 552-0711-100F to view detailed technical specifications.
No datasheet is available for this part.