Dual red LED emitter, T-1 3/4 (5mm) package, featuring diffused, tinted red lens. Operates with 20mA forward current and 2.1V forward voltage, delivering 34mcd luminous intensity at 650nm wavelength. Through-hole mount design with 4 contacts and a 50° viewing angle. Rated for operation between -55°C and 100°C, with 75mW power dissipation. Lead-free and RoHS compliant.
Dialight 552-0811F technical specifications.
| Color | Red |
| Current | 20mA |
| Depth | 6mm |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 15.35mm |
| Lens Color | Red |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 34mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Dissipation | 75mW |
| Reverse Voltage | 3V |
| RoHS Compliant | Yes |
| Series | 552 |
| Viewing Angle | 50° |
| Voltage Rating | 2.1V |
| Wavelength | 650nm |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 552-0811F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.