
Dual element, through-hole mounted green LED emitter array featuring a diffused, tinted lens. This component operates with a 20mA forward current and a 2.2V forward voltage, delivering 34mcd luminous intensity at a 563nm wavelength. With a 50° viewing angle and a wide operating temperature range of -55°C to 100°C, it offers 75mW power dissipation and is lead-free and RoHS compliant.
Dialight 552-0822F technical specifications.
| Color | Green |
| Current | 20mA |
| Depth | 6mm |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 15.35mm |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 34mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Dissipation | 75mW |
| Reverse Voltage | 3V |
| RoHS Compliant | Yes |
| Series | 552 |
| Viewing Angle | 50° |
| Voltage Rating | 2.2V |
| Wavelength | 563nm |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 552-0822F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.