This dual LED device features a green and yellow diffused, tinted lens style with a luminous intensity of 34mcd. It operates within a temperature range of -55°C to 100°C and is rated for 20mA of current. The LEDs are packaged in bulk quantities of 50 and are compliant with RoHS regulations.
Dialight 552-0823F technical specifications.
| Color | Green, Yellow |
| Current | 20mA |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 34mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 552 |
| Viewing Angle | 50° |
| Voltage Rating | 2.2V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 552-0823F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.